QSH-090-01-C-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 47
Unit Price: $125.87000
Datasheet

Similar


Samtec Inc.
In Stock: 308
Unit Price: $95.45000
Datasheet

Similar


Samtec Inc.
In Stock: 1,080
Unit Price: $116.99000
Datasheet
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-090-01-C-D-A-K-TR

DigiKey Part Number
QSH-090-01-C-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSH-090-01-C-D-A-K-TR
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-090-01-C-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
180
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSH-090-01-C-D-A-KSamtec Inc.47612-QSH-090-01-C-D-A-K-ND$125.87000Similar
QSH-090-01-F-D-A-K-TRSamtec Inc.308SAM15031CT-ND$95.45000Similar
QSH-090-01-L-D-A-K-TRSamtec Inc.1,080SAM13219CT-ND$116.99000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
475$75.88444$36,045.11
Manufacturers Standard Package