180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-090-01-L-D-A-K-TR

DigiKey Part Number
SAM13219TR-ND - Tape & Reel (TR)
SAM13219CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QSH-090-01-L-D-A-K-TR
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-090-01-L-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
180
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$116.99000$116.99
10$99.39000$993.90
25$93.16280$2,329.07
50$88.71500$4,435.75
100$84.91660$8,491.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
475$69.37648$32,953.83
Manufacturers Standard Package