
QSH-060-01-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-QSH-060-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QSH-060-01-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-060-01-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.94000 | $52.94 |
25 | $50.40280 | $1,260.07 |
50 | $47.38020 | $2,369.01 |
100 | $44.68440 | $4,468.44 |
250 | $41.87036 | $10,467.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.98586 | $18,992.93 |
1,000 | $35.78030 | $35,780.30 |
2,500 | $28.50984 | $71,274.60 |