
QSH-030-01-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-030-01-S-D-A-K-TR-ND - Tape & Reel (TR) 612-QSH-030-01-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSH-030-01-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-S-D-A-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-S-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-C-D-A-K-TR | Samtec Inc. | 432 | SAM15026CT-ND | $74.16000 | Similar |
| QSH-030-01-F-D-A-K-TR | Samtec Inc. | 36 | SAM13214CT-ND | $43.90000 | Similar |
| QSH-030-01-H-D-A-K-TR | Samtec Inc. | 680 | SAM15027CT-ND | $121.92000 | Similar |
| QSH-030-01-L-D-A-K-TR | Samtec Inc. | 8,168 | 612-QSH-030-01-L-D-A-K-TRCT-ND | $51.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.48000 | $99.48 |
| 10 | $84.53300 | $845.33 |
| 25 | $79.23560 | $1,980.89 |
| 50 | $75.45040 | $3,772.52 |
| 100 | $71.85020 | $7,185.02 |
| 250 | $71.13372 | $17,783.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $58.11568 | $30,510.73 |

