60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-030-01-C-D-A-K-TR

DigiKey Part Number
SAM15026TR-ND - Tape & Reel (TR)
SAM15026CT-ND - Cut Tape (CT)
SAM15026DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSH-030-01-C-D-A-K-TR
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-030-01-C-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
60
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSH-030-01-C-D-A-KSamtec Inc.113SAM9792-ND$73.91000Similar
QSH-030-01-F-D-A-K-TRSamtec Inc.36SAM13214CT-ND$43.90000Similar
QSH-030-01-H-D-A-K-TRSamtec Inc.680SAM15027CT-ND$121.92000Similar
QSH-030-01-L-D-A-K-TRSamtec Inc.8,168612-QSH-030-01-L-D-A-K-TRCT-ND$51.38000Similar
QSH-030-01-S-D-A-K-TRSamtec Inc.218612-QSH-030-01-S-D-A-K-TRCT-ND$99.48000Similar
In-Stock: 432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$74.16000$74.16
10$63.00100$630.01
25$59.05320$1,476.33
50$56.23340$2,811.67
100$53.54910$5,354.91
250$51.57444$12,893.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
525$46.53400$24,430.35
1,050$43.57403$45,752.73
Manufacturers Standard Package