
QSH-030-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | QSH-030-01-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-L-D-EM2 |
Description | CONN RCPT 60POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-L-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.79000 | $71.79 |
| 10 | $68.00100 | $680.01 |
| 25 | $65.07880 | $1,626.97 |
| 50 | $61.19860 | $3,059.93 |
| 100 | $52.18340 | $5,218.34 |
| 500 | $44.54542 | $22,272.71 |


