QRM8-052-07.0-L-D-A-GP-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $105.75810

Similar


Samtec Inc.
In Stock: 0
Unit Price: $122.26188

Similar


Samtec Inc.
In Stock: 0
Unit Price: $156.66583

Similar


Samtec Inc.
In Stock: 0
Unit Price: $145.08833
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-052-07.0-L-D-A-GP-K

DigiKey Part Number
QRM8-052-07.0-L-D-A-GP-K-ND
Manufacturer
Manufacturer Product Number
QRM8-052-07.0-L-D-A-GP-K
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
104 Position Connector Array, Male Pins Surface Mount Gold
EDA/CAD Models
QRM8-052-07.0-L-D-A-GP-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
104
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
12mm, 14mm
Height Above Board
0.385" (9.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
48$131.95083$6,333.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.