
QRM8-052-07.0-L-D-A-GP-K-TR | |
---|---|
DigiKey Part Number | 612-QRM8-052-07.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRM8-052-07.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QRM8-052-07.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Array, Male Pins Surface Mount Gold |
EDA/CAD Models | QRM8-052-07.0-L-D-A-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 104 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 14mm | |
Height Above Board | 0.385" (9.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $105.75810 | $21,151.62 |