
QRF8-078-05.0-L-D-A | |
---|---|
DigiKey Part Number | SAM11583-ND |
Manufacturer | |
Manufacturer Product Number | QRF8-078-05.0-L-D-A |
Description | CONN ARRAY RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 156 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-078-05.0-L-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 156 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.60000 | $152.60 |
10 | $144.42800 | $1,444.28 |
25 | $139.03640 | $3,475.91 |
50 | $135.60540 | $6,780.27 |
100 | $113.78110 | $11,378.11 |