
QRF8-026-07.0-L-D-A-GP-K-TR | |
---|---|
DigiKey Part Number | 612-QRF8-026-07.0-L-D-A-GP-K-TR-ND - Tape & Reel (TR) 612-QRF8-026-07.0-L-D-A-GP-K-TRCT-ND - Cut Tape (CT) 612-QRF8-026-07.0-L-D-A-GP-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRF8-026-07.0-L-D-A-GP-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-07.0-L-D-A-GP-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.55000 | $108.55 |
10 | $100.33800 | $1,003.38 |
25 | $94.83720 | $2,370.93 |
50 | $91.38840 | $4,569.42 |
100 | $85.80410 | $8,580.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $74.80280 | $20,570.77 |
550 | $69.30115 | $38,115.63 |
1,375 | $67.29735 | $92,533.86 |