QMS-078-01-SL-D-RA-MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-078-01-SL-D-RA-MG

DigiKey Part Number
612-QMS-078-01-SL-D-RA-MG-ND
Manufacturer
Manufacturer Product Number
QMS-078-01-SL-D-RA-MG
Description
CONN HDR 156POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-078-01-SL-D-RA-MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
156
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$261.32000$261.32
10$247.36600$2,473.66
25$238.06520$5,951.63
50$232.27240$11,613.62
100$184.79000$18,479.00
250$183.95784$45,989.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.