
QFS-052-06.25-SL-D-A-TR | |
---|---|
DigiKey Part Number | QFS-052-06.25-SL-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QFS-052-06.25-SL-D-A-TR |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFS-052-06.25-SL-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 12mm, 13mm, 16mm | |
Height Above Board | 0.356" (9.04mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $109.86373 | $16,479.56 |