
QFS-026-01-H-D-RA-PC4-K | |
---|---|
DigiKey Part Number | 612-QFS-026-01-H-D-RA-PC4-K-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-01-H-D-RA-PC4-K |
Description | 0.635 MM Q2 HIGH-SPEED RUGGED GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 (52 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place, Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
Quantity | Unit Price | Ext Price |
---|---|---|
22 | $243.86682 | $5,365.07 |