PETC-02-40-02-01-L-VT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PETC-02-40-02-01-L-VT

DigiKey Part Number
PETC-02-40-02-01-L-VT-ND
Manufacturer
Manufacturer Product Number
PETC-02-40-02-01-L-VT
Description
CONN HEADER VERT 44 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 44 (40 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
PETC-02-40-02-01-L-VT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
-
Contact Length - Post
0.093" (2.35mm)
Overall Contact Length
-
Insulation Height
0.575" (14.60mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$134.86000$134.86
10$121.64300$1,216.43
25$108.34480$2,708.62
50$88.43820$4,421.91
100$71.87640$7,187.64
500$66.32894$33,164.47
1,000$64.71322$64,713.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.