
PCUO-04-G4-050-0-4-1-8-01 | |
---|---|
DigiKey Part Number | 612-PCUO-04-G4-050-0-4-1-8-01-ND |
Manufacturer | |
Manufacturer Product Number | PCUO-04-G4-050-0-4-1-8-01 |
Description | PCIE-OVER-FIBER, FIREFLY OPTICAL |
Customer Reference | |
Detailed Description | Cable Assembly PCIe x4 to MTP Male 1.64' (500.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCIe x4 to MTP Male | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Aqua | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9,117.18000 | $9,117.18 |