
PCIEC-098-0500-EC-EM-P-85 | |
---|---|
DigiKey Part Number | SAM13061-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-098-0500-EC-EM-P-85 |
Description | CABLE ASSY PCIE X8 F-M 500MM |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 1.64' (500.00mm) Blue, Gray Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Blue, Gray | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 14Gbps | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |