
PCIEC-036-0250-EC-EC | |
---|---|
DigiKey Part Number | PCIEC-036-0250-EC-EC-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-036-0250-EC-EC |
Description | CABLE ASSY PCIE X1 M-M 250MM |
Customer Reference | |
Detailed Description | 36 Position PCIe x1 Card Edge to Card Edge 0.820' (250.00mm, 9.843") Blue, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | PCIe x1 | |
Number of Positions | 36 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Blue, Gray | |
Shielding | - | |
Wire Gauge | 32 AWG | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |