
PCIE-LP-01-01-S-DV-A-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-PCIE-LP-01-01-S-DV-A-WT-K-TR-ND - Tape & Reel (TR) 612-PCIE-LP-01-01-S-DV-A-WT-K-TRCT-ND - Cut Tape (CT) 612-PCIE-LP-01-01-S-DV-A-WT-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCIE-LP-01-01-S-DV-A-WT-K-TR |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-LP-01-01-S-DV-A-WT-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.38000 | $48.38 |
| 50 | $40.79260 | $2,039.63 |
| 100 | $33.12350 | $3,312.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $33.12353 | $9,108.97 |
| 550 | $21.78335 | $11,980.84 |
| 1,375 | $19.65872 | $27,030.74 |





