PCIE-G4-08-01-F-DV-WT-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCIE-G4-08-01-F-DV-WT-K-TR
PCIE-G4-08-01-F-DV-WT-K-TR
PCIE-G4-08-01-F-DV-WT-K-TR

PCIE-G4-08-01-F-DV-WT-K-TR

DigiKey Part Number
612-PCIE-G4-08-01-F-DV-WT-K-TR-ND - Tape & Reel (TR)
612-PCIE-G4-08-01-F-DV-WT-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCIE-G4-08-01-F-DV-WT-K-TR
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PCIE-G4-08-01-F-DV-WT-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$69.30000$69.30
25$60.02240$1,500.56
50$50.82600$2,541.30
100$42.33670$4,233.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$36.94978$10,161.19
550$34.58891$19,023.90
Manufacturers Standard Package