PCIE-098-02-F-D-EMS2-BG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIE-098-02-F-D-EMS2-BG

DigiKey Part Number
PCIE-098-02-F-D-EMS2-BG-ND
Manufacturer
Manufacturer Product Number
PCIE-098-02-F-D-EMS2-BG
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PCIE-098-02-F-D-EMS2-BG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.00000$78.00
25$67.57640$1,689.41
50$57.23060$2,861.53
100$41.62980$4,162.98
500$37.34362$18,671.81
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.