
NVAM-DP-02-1-02.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-02-1-02.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-02-1-02.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-02-1-02.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-02-1-02.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 8PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-02-1-02.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 16 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm | |
Height Above Board | 0.214" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.53000 | $107.53 |
| 10 | $101.57300 | $1,015.73 |
| 25 | $97.98360 | $2,449.59 |
| 50 | $95.61760 | $4,780.88 |
| 100 | $77.58730 | $7,758.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $71.63205 | $28,652.82 |
| 800 | $59.63884 | $47,711.07 |
| 1,200 | $58.94517 | $70,734.20 |

