MTMM-120-10-T-S-365
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-120-10-T-S-365

DigiKey Part Number
MTMM-120-10-T-S-365-ND
Manufacturer
Manufacturer Product Number
MTMM-120-10-T-S-365
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-120-10-T-S-365 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.365" (9.27mm)
Contact Length - Post
0.131" (3.33mm)
Overall Contact Length
0.555" (14.10mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Factory Stock: 228
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.22000$24.22
50$19.78860$989.43
100$16.75040$1,675.04
500$14.94402$7,472.01
1,000$11.00274$11,002.74
2,000$9.75467$19,509.34
Manufacturers Standard Package