MEC5-100-01-L-DV-W1-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEC5-100-01-L-DV-W1-K-TR
MEC5-100-01-L-DV-W1-K-TR
MEC5-100-01-L-DV-W1-K-TR

MEC5-100-01-L-DV-W1-K-TR

DigiKey Part Number
SAM15104TR-ND - Tape & Reel (TR)
SAM15104CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MEC5-100-01-L-DV-W1-K-TR
Description
CONN EDGE DUAL FML 200POS 0.020
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
200 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC5-100-01-L-DV-W1-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
100
Number of Positions
200
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$92.21000$92.21
10$85.23000$852.30
25$80.63200$2,015.80
50$77.67600$3,883.80
100$74.12070$7,412.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$64.53884$14,521.24
675$60.18699$40,626.22
1,125$58.13388$65,400.61
Manufacturers Standard Package