



MEC1-108-02-L-D-EM2-TR | |
---|---|
DigiKey Part Number | 612-MEC1-108-02-L-D-EM2-TR-ND - Tape & Reel (TR) 612-MEC1-108-02-L-D-EM2-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-L-D-EM2-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-L-D-EM2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.25000 | $50.25 |
25 | $44.41160 | $1,110.29 |
50 | $39.32740 | $1,966.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $35.14048 | $4,392.56 |
625 | $31.36786 | $19,604.91 |
1,250 | $28.18502 | $35,231.28 |
3,125 | $25.32272 | $79,133.50 |