


LSS-120-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13203TR-ND - Tape & Reel (TR) SAM13203CT-ND - Cut Tape (CT) SAM13203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-120-01-L-DV-A-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.98000 | $31.98 |
| 25 | $28.88120 | $722.03 |
| 50 | $26.84140 | $1,342.07 |
| 100 | $25.61770 | $2,561.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $21.13063 | $14,791.44 |
| 1,400 | $19.58051 | $27,412.71 |
| 3,500 | $16.64341 | $58,251.93 |



