
LSS-110-02-L-DV-A-K | |
|---|---|
DigiKey Part Number | SAM15722-ND |
Manufacturer | |
Manufacturer Product Number | LSS-110-02-L-DV-A-K |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-02-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.43000 | $34.43 |
| 50 | $28.06520 | $1,403.26 |
| 100 | $23.82280 | $2,382.28 |
| 500 | $21.21226 | $10,606.13 |
| 1,000 | $17.37761 | $17,377.61 |
| 2,000 | $16.15387 | $32,307.74 |
| 5,000 | $13.80418 | $69,020.90 |

