100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-150-01-L-DH-A-N-K-TR

DigiKey Part Number
SAM14141TR-ND - Tape & Reel (TR)
SAM14141CT-ND - Cut Tape (CT)
SAM14141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-150-01-L-DH-A-N-K-TR
Description
CONN SELF-MATE 100P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-150-01-L-DH-A-N-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.202" (5.13mm)
Number of Positions
100
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-150-01-F-DH-A-N-K-TRSamtec Inc.537612-LSHM-150-01-F-DH-A-N-K-TRCT-ND$99.48000Similar
In-Stock: 223
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$104.99000$104.99
10$89.23600$892.36
25$83.64240$2,091.06
50$79.64980$3,982.49
100$75.84740$7,584.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$69.47200$17,368.00
500$61.66126$30,830.63
Manufacturers Standard Package