
LSHM-150-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-01-F-DH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-01-F-DH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-F-DH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.03000 | $96.03 |
| 10 | $81.59000 | $815.90 |
| 25 | $76.47640 | $1,911.91 |
| 50 | $72.82440 | $3,641.22 |
| 100 | $69.34840 | $6,934.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $66.72604 | $16,681.51 |
| 500 | $58.35620 | $29,178.10 |
| 1,250 | $55.90620 | $69,882.75 |

