
LSHM-130-01-L-DH-A-N-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-01-L-DH-A-N-TR-ND - Tape & Reel (TR) 612-LSHM-130-01-L-DH-A-N-TRCT-ND - Cut Tape (CT) 612-LSHM-130-01-L-DH-A-N-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-01-L-DH-A-N-TR |
Description | CONN SELF-MATE 60P R/A SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-01-L-DH-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.49000 | $66.49 |
| 10 | $63.65300 | $636.53 |
| 25 | $61.56080 | $1,539.02 |
| 50 | $56.67380 | $2,833.69 |
| 100 | $51.30310 | $5,130.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $50.04843 | $17,516.95 |
| 700 | $43.77163 | $30,640.14 |
| 1,050 | $40.23772 | $42,249.61 |

