Similar

LSHM-130-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | LSHM-130-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-130-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 60P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-01-F-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-01-L-DH-A-N-K-TR | Samtec Inc. | 837 | SAM14099CT-ND | $78.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $52.01180 | $18,204.13 |


