
LSHM-130-01-L-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14099TR-ND - Tape & Reel (TR) SAM14099CT-ND - Cut Tape (CT) SAM14099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-01-L-DH-A-N-K-TR |
Description | CONN SELF-MATE 60P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-01-L-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.35000 | $78.35 |
| 10 | $66.60200 | $666.02 |
| 25 | $62.42760 | $1,560.69 |
| 50 | $59.44640 | $2,972.32 |
| 100 | $56.60910 | $5,660.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $50.43069 | $17,650.74 |
| 700 | $44.77640 | $31,343.48 |







