20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-110-01-L-DH-A-S-TR

DigiKey Part Number
612-LSHM-110-01-L-DH-A-S-TR-ND - Tape & Reel (TR)
612-LSHM-110-01-L-DH-A-S-TRCT-ND - Cut Tape (CT)
612-LSHM-110-01-L-DH-A-S-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-110-01-L-DH-A-S-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-110-01-L-DH-A-S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.202" (5.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 786
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.79000$44.79
25$41.92480$1,048.12
50$39.84440$1,992.22
100$36.24900$3,624.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475$36.24933$17,218.43
950$32.48191$30,857.81
1,425$28.58555$40,734.41
Manufacturers Standard Package