
QSE-014-01-L-D-DP-A-RT1 | |
---|---|
DigiKey Part Number | 612-QSE-014-01-L-D-DP-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-L-D-DP-A-RT1 |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-014-01-L-D-DP-A-RT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.87000 | $103.87 |
10 | $95.98700 | $959.87 |
25 | $90.73160 | $2,268.29 |
50 | $87.44720 | $4,372.36 |
100 | $70.36830 | $7,036.83 |
500 | $64.70268 | $32,351.34 |
1,000 | $59.61186 | $59,611.86 |