28 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Connector Differential Pair Array, Male Surface Mount Gold
QTE-014-01-L-D-DP-A-K-TR
QTE-014-01-L-D-DP-A-K-TR

QTE-014-01-L-D-DP-A-K-TR

DigiKey Part Number
612-QTE-014-01-L-D-DP-A-K-TR-ND - Tape & Reel (TR)
612-QTE-014-01-L-D-DP-A-K-TRCT-ND - Cut Tape (CT)
612-QTE-014-01-L-D-DP-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-014-01-L-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 28P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-014-01-L-D-DP-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
28
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.80000$57.80
10$49.07400$490.74
25$46.00080$1,150.02
50$43.80420$2,190.21
100$41.71340$4,171.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
425$39.87428$16,946.57
850$35.92815$30,538.93
1,275$32.06385$40,881.41
Manufacturers Standard Package