



LSEM-120-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14947TR-ND - Tape & Reel (TR) SAM14947CT-ND - Cut Tape (CT) SAM14947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-120-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-120-03.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 40 | Height Above Board 0.175" (4.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEM-120-03.0-F-DV-A-N-K-TR | Samtec Inc. | 3,623 | SAM14060CT-ND | $967.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.29000 | $52.29 |
| 10 | $44.45400 | $444.54 |
| 25 | $41.67000 | $1,041.75 |
| 50 | $39.67860 | $1,983.93 |
| 100 | $37.78440 | $3,778.44 |
| 250 | $35.41856 | $8,854.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | $30.68264 | $17,642.52 |
| 1,150 | $28.77525 | $33,091.54 |





