
LSEM-120-03.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14060TR-ND - Tape & Reel (TR) SAM14060CT-ND - Cut Tape (CT) SAM14060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-120-03.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-120-03.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 40 | Height Above Board 0.175" (4.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.85000 | $47.85 |
| 10 | $40.66400 | $406.64 |
| 25 | $38.11800 | $952.95 |
| 50 | $36.29620 | $1,814.81 |
| 100 | $34.56320 | $3,456.32 |
| 250 | $32.39896 | $8,099.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | $29.47416 | $16,947.64 |
| 1,150 | $27.09814 | $31,162.86 |
| 2,875 | $26.10325 | $75,046.84 |

