cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-40-01.5-L-06-2-K-TR

DigiKey Part Number
LPAM-40-01.5-L-06-2-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPAM-40-01.5-L-06-2-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
240 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAM-40-01.5-L-06-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
240
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4.5mm, 5mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$130.78103$39,234.31
Manufacturers Standard Package