
LPAF-30-03.0-L-08-2-K-TR | |
---|---|
DigiKey Part Number | 612-LPAF-30-03.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-30-03.0-L-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-30-03.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-30-03.0-L-08-2-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.69000 | $177.69 |
10 | $168.24300 | $1,682.43 |
25 | $161.92080 | $4,048.02 |
50 | $157.98120 | $7,899.06 |
100 | $128.91350 | $12,891.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $119.22443 | $41,728.55 |
700 | $99.84634 | $69,892.44 |