LPAF-10-03.0-L-04-1-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 428
Unit Price: $74.73000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $49.84856
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $49.84856
Datasheet
Image for LPAF-10-03.0-L-04-1-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAF-10-03.0-L-04-1-K-TR

DigiKey Part Number
LPAF-10-03.0-L-04-1-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPAF-10-03.0-L-04-1-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Array, Female Sockets Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAF-10-03.0-L-04-1-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4mm, 4.5mm
Height Above Board
0.110" (2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$47.48270$33,237.89
Manufacturers Standard Package