ISP1-06-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISP1-06-A
ISP1-06-A
ISP1-06-A

ISP1-06-A

DigiKey Part Number
612-ISP1-06-A-ND
Manufacturer
Manufacturer Product Number
ISP1-06-A
Description
CONN PLUG HSG 6POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Green 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ISP1-06-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 250
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.76000$4.76
10$4.06400$40.64
25$3.81000$95.25
50$3.62760$181.38
100$3.45440$345.44
250$3.23744$809.36
500$3.08290$1,541.45
1,000$2.93560$2,935.60
2,500$2.75174$6,879.35
Manufacturers Standard Package