
IDSS-03-D-18.00 | |
---|---|
DigiKey Part Number | SAM8930-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-03-D-18.00 |
Description | CABLE RIBBON SOCKET SGNL 3 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-03-D-18.00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.55000 | $52.55 |
25 | $47.45960 | $1,186.49 |
50 | $44.09300 | $2,204.65 |
100 | $42.04030 | $4,204.03 |
500 | $35.30762 | $17,653.81 |
1,000 | $33.09049 | $33,090.49 |
2,500 | $32.71262 | $81,781.55 |