Parametric Equivalent

IDSD-20-D-48.00-G | |
|---|---|
DigiKey Part Number | IDSD-20-D-48.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-48.00-G |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-48.00-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 4.00' (1.22m) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $231.62000 | $231.62 |
| 10 | $219.21900 | $2,192.19 |
| 25 | $210.97880 | $5,274.47 |
| 50 | $205.83900 | $10,291.95 |
| 100 | $168.47300 | $16,847.30 |
| 250 | $160.06976 | $40,017.44 |


