
IDSD-20-D-05.50-S02 | |
|---|---|
DigiKey Part Number | IDSD-20-D-05.50-S02-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-20-D-05.50-S02 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.458' (139.70mm, 5.50") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-20-D-05.50-S02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.458' (139.70mm, 5.50") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $165.37000 | $165.37 |
| 10 | $156.56200 | $1,565.62 |
| 25 | $150.68760 | $3,767.19 |
| 50 | $147.01620 | $7,350.81 |
| 100 | $120.33870 | $12,033.87 |
| 250 | $111.36384 | $27,840.96 |
| 500 | $106.81108 | $53,405.54 |

