
IDSD-15-D-24.00 | |
|---|---|
DigiKey Part Number | IDSD-15-D-24.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-15-D-24.00 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-15-D-24.00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.58000 | $151.58 |
| 10 | $143.50800 | $1,435.08 |
| 25 | $138.12360 | $3,453.09 |
| 50 | $134.77840 | $6,738.92 |
| 100 | $110.30290 | $11,030.29 |
| 250 | $102.14444 | $25,536.11 |
| 500 | $97.90200 | $48,951.00 |

