
| HW-22-10-F-D-585-SM | |
|---|---|
| DigiKey Part Number | HW-22-10-F-D-585-SM-ND | 
| Manufacturer | |
| Manufacturer Product Number | HW-22-10-F-D-585-SM | 
| Description | CONN HDR 44POS 0.1 STACK SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 44 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HW-22-10-F-D-585-SM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Number of Positions | 44 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.100" (2.54mm) | |
| Length - Overall Pin | 0.765" (19.431mm) | |
| Length - Post (Mating) | 0.180" (4.572mm) | |
| Length - Stack Height | 0.585" (14.859mm) | |
| Length - Tail | - | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Gold | |
| Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $48.62500 | $486.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China