
HW-03-07-T-S-200-114 | |
---|---|
DigiKey Part Number | HW-03-07-T-S-200-114-ND |
Manufacturer | |
Manufacturer Product Number | HW-03-07-T-S-200-114 |
Description | CONN HDR 3POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-03-07-T-S-200-114 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.430" (10.922mm) | |
Length - Post (Mating) | 0.116" (2.946mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.114" (2.896mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |