
HQCD-060-02.00-TEU-SEU-1-B | |
---|---|
DigiKey Part Number | 612-HQCD-060-02.00-TEU-SEU-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-060-02.00-TEU-SEU-1-B |
Description | CBL ASS HDR M-F 120POS 2" W/SCRW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Position Cable Assembly Rectangular Card Edge to Card Edge 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-060-02.00-TEU-SEU-1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 120 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $810.26000 | $810.26 |
10 | $688.73900 | $6,887.39 |
25 | $675.53520 | $16,888.38 |