
HDR-131992-02-HQDP | |
---|---|
DigiKey Part Number | SAM13050-ND |
Manufacturer | |
Manufacturer Product Number | HDR-131992-02-HQDP |
Description | CABLE ASSEMBLY |
Customer Reference | |
Detailed Description | 160 Position Cable Assembly Rectangular Socket to Socket 1.10' (334.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 160 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | - | |
Length | 1.10' (334.01mm) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,045.77000 | $2,045.77 |
10 | $1,860.38300 | $18,603.83 |