Similar

HDAF-15-18.0-S-13-1 | |
|---|---|
DigiKey Part Number | SAM8658-ND |
Manufacturer | |
Manufacturer Product Number | HDAF-15-18.0-S-13-1 |
Description | CONN HD ARRAY RCPT 195P SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 195 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HDAF-15-18.0-S-13-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 195 | |
Pitch | 0.047" (1.20mm) | |
Number of Rows | 13 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 30mm, 35mm | |
Height Above Board | 0.807" (20.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $442.22458 | $10,613.39 |






