
FW-17-03-G-D-310-090-A | |
---|---|
DigiKey Part Number | FW-17-03-G-D-310-090-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-17-03-G-D-310-090-A |
Description | CONN HDR 34POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-17-03-G-D-310-090-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 34 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.400" (10.160mm) | |
Length - Post (Mating) | 0.090" (2.286mm) | |
Length - Stack Height | 0.310" (7.874mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.08000 | $50.08 |
10 | $42.53600 | $425.36 |
100 | $36.15520 | $3,615.52 |
500 | $32.27540 | $16,137.70 |
1,000 | $32.15318 | $32,153.18 |